
3-A, 3.3V fixed output, positive polarity linear voltage regulator with ultra-low dropout of 500mV. Features reverse current protection and a maximum input voltage of 9V, operating from 3.8V to 9V. Delivers up to 3A output current with 2.5% accuracy. Packaged in a TO-263-6 (3-DDPAK/TO-263) for surface-mount applications, with a wide operating temperature range of -40°C to +85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments UCC283TDTR-3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 500mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283TDTR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
