Texas Instruments UCC283TDTR-5 technical specifications.
| Input Bias Current | 400uA |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC283TDTR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.