
Negative adjustable low-dropout voltage regulator, offering a fixed -12V output at 500mA. Features a 150mV dropout voltage and 2.5% accuracy. Operates across a -40°C to +85°C temperature range. Housed in an 8-SOIC package, this lead-free component is RoHS compliant.
Texas Instruments UCC284DP-12 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Input Bias Current | 220uA |
| Lead Free | Lead Free |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC284DP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
