
Negative adjustable low-dropout voltage regulator, offering a fixed -5V output with up to 500mA maximum output current. Features a 200mV dropout voltage and 2.5% accuracy across an operating temperature range of -40°C to +85°C. Input voltage range spans from -3.2V to -15V, with a minimum current limit of 700mA. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates with 200uA quiescent current.
Texas Instruments UCC284DP-5 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 200mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Nominal Output Voltage | -5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC284DP-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
