
The UCC284SDR-5EP is a single-output linear voltage regulator from Texas Instruments. It has an accuracy of 2.5% and a dropout voltage of 150mV. The device is packaged in a lead-free SOIC-8 package and is RoHS compliant. It operates over a temperature range of -55°C to 100°C and has a maximum output current of 500mA. The regulator is fixed at -5V and has a quiescent current of 200uA.
Texas Instruments UCC284SDR-5EP technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC284SDR-5EP to view detailed technical specifications.
No datasheet is available for this part.
