The UCC284SDR-ADJEP is an 8-channel dual linear regulator from Texas Instruments. It features a maximum output voltage of 15V and a minimum output voltage of 1.25V. The device can supply a maximum output current of 0.5A. The UCC284SDR-ADJEP is packaged in an 8-pin R-PDSO-G8 package and has an operating temperature range of -55°C to 150°C.
Texas Instruments UCC284SDR-ADJEP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC284SDR-ADJEP to view detailed technical specifications.
No datasheet is available for this part.