
The UCC28503DW is a surface mount DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device is packaged in a SOIC package and is available in a rail or tube packaging format. The UCC28503DW is a power management IC designed for use in DC/DC converter applications.
Texas Instruments UCC28503DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28503DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
