The UCC28510DWRG4 is a DC/DC controller from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 105°C and is compliant with lead-free requirements. This device is suitable for use in applications where a high level of reliability and efficiency are necessary.
Texas Instruments UCC28510DWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28510DWRG4 to view detailed technical specifications.
No datasheet is available for this part.