
The UCC28510N is a dual DC/DC controller from Texas Instruments with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a DIP20 package and is RoHS compliant. The device has two outputs and a quiescent current of 4mA. It is not radiation hardened and is available in a lead-free package.
Texas Instruments UCC28510N technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28510 |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28510N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
