
Texas Instruments UCC28512DW technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28512DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
