
The UCC28512DWR is a DC/DC controller from Texas Instruments with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a lead-free SOIC package and is RoHS compliant. The device is suitable for use in applications with a maximum supply voltage of 18V. It is available in a package quantity of 2000 units, packaged on a tape and reel. The device is not radiation hardened.
Texas Instruments UCC28512DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28512DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
