The UCC28512NE4 is a DC/DC controller from Texas Instruments, packaged in a DIP20 package. It operates within a temperature range of -40°C to 105°C and is supplied with a maximum voltage of 18V. The nominal supply current is 4mA. This device is compliant with RoHS regulations and is available in a quantity of 20 per package, packaged in a rail/Tube format.
Texas Instruments UCC28512NE4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28512 |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28512NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.