
The UCC28513DWR is a DC/DC controller IC from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device is lead-free and available in quantities of 2000 per reel. It is not radiation hardened and has a maximum supply voltage of 18V.
Texas Instruments UCC28513DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28513DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
