
The UCC28515DW is a dual output DC/DC controller from Texas Instruments, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOIC-20 package and is RoHS compliant. The device has a quiescent current of 4mA and is suitable for use in applications where a maximum supply voltage of 18V is required.
Texas Instruments UCC28515DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28515DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
