
The UCC28516DW is a dual DC/DC controller IC from Texas Instruments, designed for use in a variety of applications. This device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. With a maximum supply voltage of 18V, the UCC28516DW can handle a range of input voltages. The IC features a quiescent current of 4mA and is available in a lead-free SOIC package.
Texas Instruments UCC28516DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28516DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
