
The UCC28516DWR is a DC/DC controller IC from Texas Instruments, packaged in a 20-pin SOIC package. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 18V and is available in quantities of 2000 units per reel. It is packaged in tape and reel format and is not radiation hardened.
Texas Instruments UCC28516DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28516DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
