The UCC28516NE4 is a DC/DC controller from Texas Instruments, packaged in a 20-pin PDIP. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device is available in a quantity of 120, packaged in rail/Tube, and has a weight of 0.042297 oz. It is designed for use in through-hole mounting applications.
Texas Instruments UCC28516NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28516NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.