
The UCC28517N is a dual DC/DC controller from Texas Instruments, packaged in a PDIP-20 package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum supply voltage of 18V and a quiescent current of 4mA. It is available in a rail/Tube packaging with 20 units per package.
Texas Instruments UCC28517N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28517N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
