
The UCC28528DWG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOIC-20 package with a height of 2.35mm and a length of 12.8mm. The device is RoHS compliant and has a nominal supply current of 4mA. It is suitable for use in applications where a maximum supply voltage of 18V is required.
Texas Instruments UCC28528DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28528 |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28528DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
