
8-pin quasi-resonant Flyback green mode controller, designed for isolated DC/DC conversion. Features a maximum duty cycle of 99% and operates at a frequency of 130kHz. This integrated circuit supports a supply voltage range of 9.3V to 21V, with a typical operating supply current of 20mA. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), it operates across an extended temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC28600D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28600D technical specifications.
| Package/Case | D |
| Duty Cycle | 99% |
| Fall Time | 10ns |
| Frequency | 130kHz |
| Height | 1.58mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 9.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Output Current | 0A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Topology | Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28600D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
