
Quasi-resonant Flyback green mode controller, an 8-pin integrated circuit, operates with a maximum duty cycle of 99% and a frequency of 130kHz. This isolated power management IC features fault protection for over voltage and over temperature conditions, with a fall time of 10ns. It supports an input voltage range from 9.3V to 32V and an operating supply current of 5mA, delivering up to 1.2A output current. The component is housed in an 8-SOIC package, measuring 4.9mm in length, 3.91mm in width, and 1.75mm in height, with a thickness of 1.58mm, and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC28600DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28600DR technical specifications.
| Package/Case | D |
| Duty Cycle | 99% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 130kHz |
| Height | 1.75mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 99% |
| Max Input Voltage | 32V |
| Min Input Voltage | 9.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 9.3V |
| Nominal Input Voltage | 21V |
| Operating Supply Current | 5mA |
| Output Current | 1.2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28600DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
