
Automotive AEC-Q100 qualified, isolated current mode Flyback controller. Features a maximum duty cycle of 99%, 1A output current, and 200W maximum power dissipation. Operates from a 9.3V to 32V supply voltage with a typical operating supply voltage of 21V and 20mA operating supply current. Includes over voltage and over temperature fault protection. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments UCC28600TDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28600TDRQ1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 99% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.75mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 21V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| Thickness | 1.58mm |
| Topology | Flyback |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28600TDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
