
The UCC28610DR is a flyback IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC-8 package and has a maximum power dissipation of 65W. The device features fault protection against over voltage and over temperature conditions. It is isolated and RoHS compliant, with a maximum supply voltage of 20V and a minimum supply voltage of 9V. The IC has a single output with a maximum current of 5A.
Texas Instruments UCC28610DR technical specifications.
| Package/Case | D |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.75mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 65W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Thickness | 1.58mm |
| Topology | Flyback |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28610DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
