
Texas Instruments UCC28631DR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28631DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
