
The UCC28632D is a flyback DC/DC controller from Texas Instruments, packaged in a SOIC-7 surface mount package. It operates over a temperature range of -40°C to 125°C and features fault protection against over voltage and over temperature conditions. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a maximum power dissipation of 30W, the UCC28632D is designed to handle demanding power management tasks.
Texas Instruments UCC28632D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28632D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
