
The UCC28703DBVR is a flyback DC/DC controller from Texas Instruments, packaged in a SOT-23-6 surface mount package. It features fault protection against over voltage and operates within a temperature range of -20°C to 125°C. The device is RoHS compliant and suitable for use in applications where a high duty cycle is required, up to 99%. The UCC28703DBVR is designed to handle a maximum supply voltage of 35V and a minimum supply voltage of 9V.
Texas Instruments UCC28703DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Over Voltage |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.1mA |
| Output Current | 25mA |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28703DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
