
Texas Instruments UCC28710DR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 42.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 25mA |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28710DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
