
The UCC28712D is a flyback DC/DC controller from Texas Instruments. It features fault protection against over voltage and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 125°C and can handle a maximum duty cycle of 99%. It is available in a surface mount SOIC package and is suitable for use in applications requiring a maximum supply voltage of 35V.
Texas Instruments UCC28712D technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28712D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.