
Texas Instruments UCC28712DR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28712DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.