
The UCC28720D is a flyback DC/DC controller from Texas Instruments, operating at a frequency of 80kHz with a maximum duty cycle of 99%. It is packaged in a surface mount SOIC package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and suitable for use in a variety of applications, including power management and DC/DC conversion.
Texas Instruments UCC28720D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 99% |
| Fault Protection | Over Voltage |
| Frequency | 80kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC28720 |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28720D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
