The UCC28730DR is an automotive DC/DC controller from Texas Instruments, featuring a 7-pin SOIC package and operating over a temperature range of -40 to 125°C. It supports a supply voltage range of 9 to 35V. This device is designed for use in automotive applications.
Texas Instruments UCC28730DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 25 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28730DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.