
The UCC28811DR is a single-output flyback/SEPIC controller from Texas Instruments, operating within a temperature range of -40°C to 105°C. It has a maximum supply current of 6mA and a maximum supply voltage of 18V. The device is packaged in a SOIC-8 package and is RoHS compliant. It is designed to operate at a frequency of 5 kHz to 250 kHz and has a quiescent current of 4mA.
Texas Instruments UCC28811DR technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 13V |
| Number of Outputs | 1 |
| Operating Frequency | 5 kHz to 250 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 750mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28811DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
