
High voltage switcher for non-isolated AC/DC conversion, this power management IC features a 55% maximum duty cycle and 100mA output current. Designed for surface mounting in a 7-pin SOIC package (4.9mm L x 3.91mm W x 1.75mm H), it operates from a 5V supply with a quiescent current of 60µA. Fault protection includes over-temperature and short-circuit capabilities, with a wide operating temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component supports buck-boost and flyback topologies.
Texas Instruments UCC28880DR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Buck-Boost, Flyback |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28880DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
