
The UCC2891PWG4 is a TSSOP packaged flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for use with an operating supply voltage of 12V. The device is capable of delivering an output current of up to 2A and features a maximum duty cycle of 73%. It also supports a maximum frequency of 1MHz and is compliant with RoHS regulations.
Texas Instruments UCC2891PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2891PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
