
110V active clamp current mode PWM controller, featuring a P-channel clamp FET and 0.75V CS threshold. This integrated circuit offers a 73% maximum duty cycle and a nominal input voltage of 110V. Designed for flyback topology, it operates with a 12V supply voltage and provides a single output phase with a 2A output current and 11.1V output voltage. Packaged in a 16-TSSOP with dimensions of 5mm length, 4.4mm width, and 1.2mm height, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments UCC2891PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2891PWR technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Nominal Input Voltage | 110V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Topology | Flyback |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2891PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
