
The UCC2892DR is a DC/DC controller with a flyback topology, operating at 12V with an output current of 2A. It is packaged in a SOIC-16 package and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It has a maximum supply voltage of 14.5V and a synchronous rectifier is not used. The device is available in a tape and reel packaging with 2500 units per package.
Texas Instruments UCC2892DR technical specifications.
| Package/Case | D |
| Clock Sync | Yes |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2892DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
