
The UCC2893PW is a TSSOP16 packaged flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 14.5V. The device can handle an output current of 2A and provides an output voltage of 11.1V. It is RoHS compliant and available in a package quantity of 90 units per rail/tube packaging.
Texas Instruments UCC2893PW technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2893PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
