
Active clamp current mode PWM controller, 16V, featuring N-channel clamp FET and line OV protection. Operates with a supply voltage range of 8.5V to 14.5V, typically 12V, and a maximum duty cycle of 73%. This integrated circuit offers a 250kHz switching frequency, 2A output current, and 900mV output voltage. Packaged in a 16-SOIC, it supports flyback topology and operates from -40°C to 85°C.
Texas Instruments UCC2894D technical specifications.
| Package/Case | D |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 900mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2894D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.