
The UCC2894PWR is a flyback DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum supply voltage of 14.5V and an output current of 2A. The device is packaged in a TSSOP package and is available in quantities of 2000. The UCC2894PWR is compliant with RoHS regulations and is suitable for use in lead-free applications.
Texas Instruments UCC2894PWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 73% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 11.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2894PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
