
Surface mount PWM controller featuring 4 outputs, each capable of 100mA at 250mV. Operates with a maximum duty cycle of 100% and a switching frequency up to 1000kHz. This integrated circuit supports a supply voltage range of 10V to 16.5V, with a nominal supply current of 5mA. Packaged in a 20-pin SOIC with dimensions of 12.8mm length, 7.52mm width, and 2.35mm height, it is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UCC2895DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 250mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2895DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
