
Texas Instruments UCC2895DWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 16.5V |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2895DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
