
Texas Instruments UCC2895MDWREP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 17V |
| Nominal Supply Current | 5mA |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 250mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.020106oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2895MDWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
