
The UCC2895Q is a DC/DC controller with four outputs, each capable of delivering 100mA. It operates within a temperature range of -40°C to 85°C and is packaged in a PLCC-20. The device is RoHS compliant and lead free. It has a maximum supply voltage of 16.5V and a maximum operating temperature of 85°C.
Texas Instruments UCC2895Q technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 100% |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 250mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.025468oz |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2895Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.