
110-V active clamp current mode PWM controller, featuring a P-channel clamp FET and line OV protection. This integrated circuit operates at up to 1MHz with a maximum duty cycle of 74%, supporting a 2A output current and 3V output voltage. Designed for flyback topologies, it offers a wide operating supply voltage range of 8.5V to 14.5V and a maximum operating temperature of 125°C. Packaged in a 20-TSSOP, this lead-free, RoHS compliant component is suitable for surface-mount assembly.
Sign in to ask questions about the Texas Instruments UCC2897APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2897APW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 74% |
| Fall Time | 14ns |
| Frequency | 1MHz |
| Input Current | 2mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 11.1V |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Topology | Flyback |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2897APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
