
110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection. Features include a maximum operating frequency of 1MHz, 12V operating supply voltage, and 2A output current. This integrated circuit supports synchronous rectification and operates across a temperature range of -40°C to 125°C. The device is housed in a 20-TSSOP package, is RoHS compliant, and offers a maximum duty cycle of 74%. Clock synchronization is supported, with a fall time of 14ns.
Texas Instruments UCC2897APWR technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 74% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2897APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
