The UCC2897ARGP is a quad DC/DC controller from Texas Instruments, featuring a QFN-20 package type. It operates within a temperature range of -40C to 125C and accepts input voltages between 8.5V and 16V. This device is categorized under power management ICs, specifically DC/DC controllers and regulators.
Texas Instruments UCC2897ARGP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 8.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC2897ARGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.