
The UCC2897A is a flyback/forward DC/DC controller with a maximum frequency of 1MHz and an operating supply voltage of 12V. It features a synchronous rectifier and can handle an output current of 2A. The device is packaged in a VQFN EP package and is RoHS compliant. The UCC2897A operates over a temperature range of -40°C to 125°C.
Texas Instruments UCC2897ARGPR technical specifications.
| Package/Case | VQFN EP |
| Clock Sync | Yes |
| Duty Cycle | 74% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2897ARGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
