
The UCC2897PWG4 is a DC/DC controller with a flyback topology, operating from a nominal input voltage of 120V and an operating supply voltage of 12V. It can handle an output current of 2A and has a maximum supply voltage of 14.5V. The device is packaged in a TSSOP20 package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments UCC2897PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 74% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 120V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 900mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Topology | Flyback |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2897PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
