
Texas Instruments UCC2897PWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 74% |
| Fall Time | 14ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 900mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC2897 |
| Topology | Flyback |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2897PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
