The UCC2897 is a flyback DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 14.5V and an operating supply voltage of 12V. The device is capable of handling an output current of 2A and has a package quantity of 250 units per reel. The UCC2897 is a RoHS compliant, surface mount device with a QFN-20 package type.
Texas Instruments UCC2897RTJTG4 technical specifications.
| Package/Case | QFN |
| Duty Cycle | 74% |
| Fall Time | 14ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 74% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Voltage | 900mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2897 |
| Topology | Flyback |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2897RTJTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.